
SN74HCT32ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT32ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT32ANSRCT-ND - Cut Tape (CT) 296-SN74HCT32ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32ANSR |
Description | OPEN 98/06/05 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31850 € | 159,25 € |
| 1.000 | 0,30652 € | 306,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29669 € | 593,38 € |
| 4.000 | 0,28858 € | 1.154,32 € |
| 6.000 | 0,28452 € | 1.707,12 € |
| 10.000 | 0,28003 € | 2.800,30 € |
| 14.000 | 0,27740 € | 3.883,60 € |
| 20.000 | 0,27487 € | 5.497,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |




