
SN74HCT273APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT273APWRTR-ND - Tape & Reel (TR) 296-SN74HCT273APWRCT-ND - Cut Tape (CT) 296-SN74HCT273APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273APWR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 75 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,43400 € | 10,85 € |
| 100 | 0,38070 € | 38,07 € |
| 250 | 0,35524 € | 88,81 € |
| 500 | 0,33988 € | 169,94 € |
| 1.000 | 0,32725 € | 327,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31686 € | 633,72 € |
| 4.000 | 0,30830 € | 1.233,20 € |
| 6.000 | 0,30402 € | 1.824,12 € |
| 10.000 | 0,29927 € | 2.992,70 € |
| 14.000 | 0,29650 € | 4.151,00 € |
| 20.000 | 0,29383 € | 5.876,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

