
SN74HCT245DGSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT245DGSRTR-ND - Tape & Reel (TR) 296-SN74HCT245DGSRCT-ND - Cut Tape (CT) 296-SN74HCT245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT245DGSR |
Description | IC TXRX NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31600 € | 7,90 € |
| 100 | 0,27530 € | 27,53 € |
| 250 | 0,25596 € | 63,99 € |
| 500 | 0,24428 € | 122,14 € |
| 1.000 | 0,23469 € | 234,69 € |
| 2.500 | 0,22455 € | 561,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10478 € | 523,90 € |
| 10.000 | 0,10203 € | 1.020,30 € |
| 15.000 | 0,10065 € | 1.509,75 € |
| 25.000 | 0,09912 € | 2.478,00 € |
| 35.000 | 0,09823 € | 3.438,05 € |
| 50.000 | 0,09738 € | 4.869,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

