SN74HCT244NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4.965
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.740
Unit Price: 0,45611 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT244NG4

DigiKey Part Number
296-52954-ND
Manufacturer
Manufacturer Product Number
SN74HCT244NG4
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT244NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,15982 €319,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,15982 €
Unit Price with VAT:0,19019 €