
SN74HCT244DGSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT244DGSRTR-ND - Tape & Reel (TR) 296-SN74HCT244DGSRCT-ND - Cut Tape (CT) 296-SN74HCT244DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244DGSR |
Description | IC BUFF NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31200 € | 7,80 € |
| 100 | 0,27190 € | 27,19 € |
| 250 | 0,25280 € | 63,20 € |
| 500 | 0,24126 € | 120,63 € |
| 1.000 | 0,23178 € | 231,78 € |
| 2.500 | 0,22176 € | 554,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07145 € | 357,25 € |
| 10.000 | 0,06945 € | 694,50 € |
| 15.000 | 0,06844 € | 1.026,60 € |
| 25.000 | 0,06733 € | 1.683,25 € |
| 35.000 | 0,06668 € | 2.333,80 € |
| 50.000 | 0,06606 € | 3.303,00 € |
| 125.000 | 0,06471 € | 8.088,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

