


SN74HCT165PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT165PWRTR-ND - Tape & Reel (TR) 296-SN74HCT165PWRCT-ND - Cut Tape (CT) 296-SN74HCT165PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT165PWR |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT165PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,34480 € | 34,48 € |
| 250 | 0,32132 € | 80,33 € |
| 500 | 0,30718 € | 153,59 € |
| 1.000 | 0,30285 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28598 € | 571,96 € |
| 4.000 | 0,27810 € | 1.112,40 € |
| 6.000 | 0,27415 € | 1.644,90 € |
| 10.000 | 0,26978 € | 2.697,80 € |
| 14.000 | 0,26722 € | 3.741,08 € |
| 20.000 | 0,26477 € | 5.295,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

