
SN74HCT157DT | |
|---|---|
DigiKey Part Number | 296-SN74HCT157DTTR-ND - Tape & Reel (TR) 296-SN74HCT157DTCT-ND - Cut Tape (CT) 296-SN74HCT157DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT157DT |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT157DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6mA, 6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,53940 € | 53,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50512 € | 126,28 € |
| 500 | 0,48448 € | 242,24 € |
| 750 | 0,47415 € | 355,61 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

