
SN74HCT14PWT | |
|---|---|
DigiKey Part Number | 296-31834-2-ND - Tape & Reel (TR) 296-31834-1-ND - Cut Tape (CT) 296-31834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14PWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14PWT Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 30ns @ 5.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT14PWR | Texas Instruments | 17.070 | 296-8395-1-ND | 0,40000 € | Parametric Equivalent |
| SN74HCT14PWT | Texas Instruments | 152 | 296-31834-1-ND | 0,84000 € | Parametric Equivalent |
| SN74HCT14QPWRG4Q1 | Texas Instruments | 44.990 | 296-24606-1-ND | 0,71000 € | Parametric Equivalent |
| SN74HCT14QPWRQ1 | Texas Instruments | 0 | 296-46198-1-ND | 0,50000 € | Parametric Equivalent |
| MC74HCT14ADTR2G | onsemi | 5.465 | MC74HCT14ADTR2GOSCT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,54440 € | 13,61 € |
| 100 | 0,47960 € | 47,96 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

