Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT14DBR

DigiKey Part Number
296-8392-2-ND - Tape & Reel (TR)
296-8392-1-ND - Cut Tape (CT)
296-8392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT14DBR
Description
IC INVERT SCHMITT 6CH 1IN 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT14DBR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
30ns @ 5.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SSOP
Features
Schmitt Trigger
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25800 €2,58 €
250,23000 €5,75 €
1000,19950 €19,95 €
2500,18476 €46,19 €
5000,17592 €87,96 €
1.0000,16905 €169,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16266 €325,32 €
4.0000,15773 €630,92 €
6.0000,15525 €931,50 €
10.0000,15252 €1.525,20 €
14.0000,15092 €2.112,88 €
20.0000,14938 €2.987,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €

Other Suppliers on DigiKey

16.523In Stock
Ships from Rochester Electronics, LLC