
SN74HCT139DBR | |
|---|---|
DigiKey Part Number | 296-SN74HCT139DBRTR-ND - Tape & Reel (TR) 296-SN74HCT139DBRCT-ND - Cut Tape (CT) 296-SN74HCT139DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT139DBR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT139DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28840 € | 7,21 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23312 € | 58,28 € |
| 500 | 0,22234 € | 111,17 € |
| 1.000 | 0,21346 € | 213,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20615 € | 412,30 € |
| 4.000 | 0,20014 € | 800,56 € |
| 6.000 | 0,19713 € | 1.182,78 € |
| 10.000 | 0,19379 € | 1.937,90 € |
| 14.000 | 0,19184 € | 2.685,76 € |
| 20.000 | 0,18996 € | 3.799,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

