MFR Recommended
Similar
Similar
Similar
Similar

SN74HCT138PWRG4 | |
|---|---|
DigiKey Part Number | SN74HCT138PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT138PWRG4 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138PWRG4 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT138PWR | Texas Instruments | 80 | 296-8388-1-ND | 0,43000 € | MFR Recommended |
| 74HCT138PW,118 | Nexperia USA Inc. | 1.196 | 1727-2050-1-ND | 0,26000 € | Similar |
| 74HCT138PW-Q100,11 | Nexperia USA Inc. | 1.608 | 1727-74HCT138PW-Q100,11CT-ND | 0,36000 € | Similar |
| MC74HCT138ADTR2G | onsemi | 2.507 | MC74HCT138ADTR2GOSCT-ND | 0,34000 € | Similar |
| MC74VHCT138ADTRG | onsemi | 0 | MC74VHCT138ADTRGOSCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24190 € | 483,80 € |
| 4.000 | 0,23505 € | 940,20 € |
| 6.000 | 0,23162 € | 1.389,72 € |
| 10.000 | 0,22782 € | 2.278,20 € |
| 14.000 | 0,22560 € | 3.158,40 € |
| 20.000 | 0,22347 € | 4.469,40 € |
| Unit Price without VAT: | 0,24190 € |
|---|---|
| Unit Price with VAT: | 0,28786 € |




