
SN74HCT138NSR | |
|---|---|
DigiKey Part Number | 296-29189-2-ND - Tape & Reel (TR) 296-29189-1-ND - Cut Tape (CT) 296-29189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,58360 € | 14,59 € |
| 100 | 0,51460 € | 51,46 € |
| 250 | 0,48168 € | 120,42 € |
| 500 | 0,46348 € | 231,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43206 € | 864,12 € |
| 4.000 | 0,42100 € | 1.684,00 € |
| 6.000 | 0,41545 € | 2.492,70 € |
| 10.000 | 0,40931 € | 4.093,10 € |
| 14.000 | 0,40573 € | 5.680,22 € |
| 20.000 | 0,40227 € | 8.045,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

