
SN74HCT138NE4 | |
|---|---|
DigiKey Part Number | 2156-SN74HCT138NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT138NE4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 0,49053 € | 257,53 € |
| Unit Price without VAT: | 0,49053 € |
|---|---|
| Unit Price with VAT: | 0,58373 € |

