MFR Recommended

SN74HCT125NG4 | |
|---|---|
DigiKey Part Number | SN74HCT125NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT125NG4 |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT125NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.675 | 0,19196 € | 321,53 € |
| Unit Price without VAT: | 0,19196 € |
|---|---|
| Unit Price with VAT: | 0,22843 € |


