
SN74HCT08PW | |
|---|---|
DigiKey Part Number | 296-26492-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT08PW |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08PW Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT08PWR | Texas Instruments | 5.466 | 296-8385-1-ND | 0,37000 € | Direct |
| 74HCT08PW,118 | Nexperia USA Inc. | 9.850 | 1727-5966-1-ND | 0,22000 € | Similar |
| 74HCT08T14-13 | Diodes Incorporated | 1.454 | 31-74HCT08T14-13CT-ND | 0,22000 € | Similar |
| MC74HCT08ADTR2G | onsemi | 4.304 | MC74HCT08ADTR2GOSCT-ND | 0,33000 € | Similar |
| MM74HCT08MTCX | onsemi | 1.358 | MM74HCT08MTCXCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60300 € | 6,03 € |
| 90 | 0,48367 € | 43,53 € |
| 180 | 0,45878 € | 82,58 € |
| 270 | 0,44637 € | 120,52 € |
| 540 | 0,42809 € | 231,17 € |
| 1.080 | 0,41306 € | 446,10 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

