Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

SN74HCT08DT | |
|---|---|
DigiKey Part Number | SN74HCT08DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT08DT |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08DT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT08DR | Texas Instruments | 8.797 | 296-14862-1-ND | 0,41000 € | Parametric Equivalent |
| MC74HCT08ADR2G | onsemi | 145 | MC74HCT08ADR2GOSCT-ND | 0,27000 € | Direct |
| 74HCT08D,653 | Nexperia USA Inc. | 974 | 1727-2831-1-ND | 0,21000 € | Similar |
| 74HCT08S14-13 | Diodes Incorporated | 3.065 | 31-74HCT08S14-13CT-ND | 0,21000 € | Similar |
| MM74HCT08M | onsemi | 3.014 | MM74HCT08M-ND | 0,49000 € | Similar |










