
SN74HCT08DBR | |
|---|---|
DigiKey Part Number | 296-8384-2-ND - Tape & Reel (TR) 296-8384-1-ND - Cut Tape (CT) 296-8384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08DBR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25480 € | 6,37 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,20516 € | 51,29 € |
| 500 | 0,19550 € | 97,75 € |
| 1.000 | 0,18875 € | 188,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18098 € | 361,96 € |
| 4.000 | 0,17559 € | 702,36 € |
| 6.000 | 0,17288 € | 1.037,28 € |
| 10.000 | 0,16989 € | 1.698,90 € |
| 14.000 | 0,16814 € | 2.353,96 € |
| 20.000 | 0,16646 € | 3.329,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

