
SN74HCT08APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT08APWRTR-ND - Tape & Reel (TR) 296-SN74HCT08APWRCT-ND - Cut Tape (CT) 296-SN74HCT08APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08APWR |
Description | SETUP FOR IBM ORDERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35760 € | 8,94 € |
| 100 | 0,31230 € | 31,23 € |
| 250 | 0,29072 € | 72,68 € |
| 500 | 0,27774 € | 138,87 € |
| 1.000 | 0,26706 € | 267,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25827 € | 516,54 € |
| 4.000 | 0,25103 € | 1.004,12 € |
| 6.000 | 0,24741 € | 1.484,46 € |
| 10.000 | 0,24339 € | 2.433,90 € |
| 14.000 | 0,24104 € | 3.374,56 € |
| 20.000 | 0,23879 € | 4.775,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

