
SN74HCT08ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT08ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT08ANSRCT-ND - Cut Tape (CT) 296-SN74HCT08ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08ANSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08ANSR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 3.98V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44160 € | 11,04 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,36172 € | 90,43 € |
| 500 | 0,34616 € | 173,08 € |
| 1.000 | 0,33334 € | 333,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32279 € | 645,58 € |
| 4.000 | 0,31410 € | 1.256,40 € |
| 6.000 | 0,30975 € | 1.858,50 € |
| 10.000 | 0,30493 € | 3.049,30 € |
| 14.000 | 0,30211 € | 4.229,54 € |
| 20.000 | 0,29940 € | 5.988,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

