
SN74HCT04PWT | |
---|---|
DigiKey Part Number | 296-SN74HCT04PWTTR-ND - Tape & Reel (TR) 296-SN74HCT04PWTCT-ND - Cut Tape (CT) 296-SN74HCT04PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT04PWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,85000 € | 0,85 € |
10 | 0,60900 € | 6,09 € |
25 | 0,54920 € | 13,73 € |
100 | 0,48410 € | 48,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,41845 € | 418,45 € |
1.250 | 0,41407 € | 517,59 € |
1.750 | 0,40796 € | 713,93 € |
2.500 | 0,40209 € | 1.005,23 € |
6.250 | 0,38944 € | 2.434,00 € |
12.500 | 0,38181 € | 4.772,62 € |
Unit Price without VAT: | 0,85000 € |
---|---|
Unit Price with VAT: | 1,01150 € |