Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74HCT04IDRQ1 | |
|---|---|
DigiKey Part Number | SN74HCT04IDRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT04IDRQ1 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04IDRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT04DR | Texas Instruments | 16.373 | 296-1205-1-ND | 0,35000 € | Parametric Equivalent |
| SN74HCT04DT | Texas Instruments | 10.645 | 296-SN74HCT04DTCT-ND | 0,84000 € | Parametric Equivalent |
| SN74HCT04IDREP | Texas Instruments | 0 | 296-22303-2-ND | 1,12299 € | Parametric Equivalent |
| MM74HCT04M | onsemi | 215 | MM74HCT04M-ND | 0,46000 € | Direct |
| MM74HCT04MX | onsemi | 4.759 | MM74HCT04MXCT-ND | 0,26000 € | Direct |





