
SN74HCT02NSR | |
|---|---|
DigiKey Part Number | 296-31830-2-ND - Tape & Reel (TR) 296-31830-1-ND - Cut Tape (CT) 296-31830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT02NSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT02NSR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38480 € | 38,48 € |
| 250 | 0,35912 € | 89,78 € |
| 500 | 0,34364 € | 171,82 € |
| 1.000 | 0,34069 € | 340,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32041 € | 640,82 € |
| 4.000 | 0,31178 € | 1.247,12 € |
| 6.000 | 0,30746 € | 1.844,76 € |
| 10.000 | 0,30267 € | 3.026,70 € |
| 14.000 | 0,29987 € | 4.198,18 € |
| 20.000 | 0,29717 € | 5.943,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

