Parametric Equivalent

SN74HCT02NG4 | |
|---|---|
DigiKey Part Number | SN74HCT02NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT02NG4 |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT02NG4 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT02N | Rochester Electronics, LLC | 31.644 | 2156-SN74HCT02N-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.475 | 0,21388 € | 315,47 € |
| Unit Price without VAT: | 0,21388 € |
|---|---|
| Unit Price with VAT: | 0,25452 € |


