
SN74HCT02DT | |
|---|---|
DigiKey Part Number | 296-28604-2-ND - Tape & Reel (TR) 296-28604-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HCT02DT |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT02DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55120 € | 13,78 € |
| 100 | 0,48560 € | 48,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45424 € | 113,56 € |
| 500 | 0,43538 € | 217,69 € |
| 750 | 0,42591 € | 319,43 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

