
SN74HCT02ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT02ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT02ANSRCT-ND - Cut Tape (CT) 296-SN74HCT02ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT02ANSR |
Description | IC GATE NOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
EDA/CAD Models | SN74HCT02ANSR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.26V |
Series | Input Logic Level - High 3.98V ~ 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36386 € | 727,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40680 € | 40,68 € |
| 250 | 0,37992 € | 94,98 € |
| 500 | 0,36372 € | 181,86 € |
| 1.000 | 0,35036 € | 350,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,26920 € | 6,73 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,21728 € | 54,32 € |
| 500 | 0,20710 € | 103,55 € |
| 1.000 | 0,19877 € | 198,77 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

