
SN74HCT00NSR | |
|---|---|
DigiKey Part Number | 296-31829-2-ND - Tape & Reel (TR) 296-31829-1-ND - Cut Tape (CT) 296-31829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00NSR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,51960 € | 12,99 € |
| 100 | 0,45720 € | 45,72 € |
| 250 | 0,42744 € | 106,86 € |
| 500 | 0,40950 € | 204,75 € |
| 1.000 | 0,40895 € | 408,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38259 € | 765,18 € |
| 4.000 | 0,37258 € | 1.490,32 € |
| 6.000 | 0,36757 € | 2.205,42 € |
| 10.000 | 0,36202 € | 3.620,20 € |
| 14.000 | 0,35878 € | 5.022,92 € |
| 20.000 | 0,35566 € | 7.113,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

