
SN74HCT00ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT00ANSRTR-ND - Tape & Reel (TR) 296-SN74HCT00ANSRCT-ND - Cut Tape (CT) 296-SN74HCT00ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT00ANSR |
Description | OPEN 98/06/05 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00ANSR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39253 € | 785,06 € |
| 4.000 | 0,38232 € | 1.529,28 € |
| 6.000 | 0,37722 € | 2.263,32 € |
| 10.000 | 0,37155 € | 3.715,50 € |
| 14.000 | 0,36824 € | 5.155,36 € |
| 20.000 | 0,36506 € | 7.301,20 € |
| Unit Price without VAT: | 0,39253 € |
|---|---|
| Unit Price with VAT: | 0,46711 € |

