
SN74HCT00ANS | |
|---|---|
DigiKey Part Number | 2156-SN74HCT00ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT00ANS |
Description | QUAD 2-INPUT POSITIVE-NAND GATES |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
EDA/CAD Models | SN74HCT00ANS Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.135 | 0,22098 € | 250,81 € |
| Unit Price without VAT: | 0,22098 € |
|---|---|
| Unit Price with VAT: | 0,26297 € |

