
SN74HCT00ADBR | |
|---|---|
DigiKey Part Number | 2156-SN74HCT00ADBR-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT00ADBR |
Description | QUAD 2-INPUT POSITIVE-NAND GATES |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.066 | 0,24097 € | 256,87 € |
| Unit Price without VAT: | 0,24097 € |
|---|---|
| Unit Price with VAT: | 0,28675 € |

