
SN74HCS86QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS86QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS86QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS86QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS86QPWRQ1 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS86QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,27330 € | 27,33 € |
| 250 | 0,25408 € | 63,52 € |
| 500 | 0,24252 € | 121,26 € |
| 1.000 | 0,23666 € | 236,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22516 € | 450,32 € |
| 4.000 | 0,21871 € | 874,84 € |
| 6.000 | 0,21548 € | 1.292,88 € |
| 10.000 | 0,21189 € | 2.118,90 € |
| 14.000 | 0,20980 € | 2.937,20 € |
| 20.000 | 0,20779 € | 4.155,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











