
SN74HCS86QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS86QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS86QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS86QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS86QDRQ1 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS86QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29000 € | 7,25 € |
| 100 | 0,25240 € | 25,24 € |
| 250 | 0,23448 € | 58,62 € |
| 500 | 0,22364 € | 111,82 € |
| 1.000 | 0,21726 € | 217,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20530 € | 513,25 € |
| 5.000 | 0,19962 € | 998,10 € |
| 7.500 | 0,19678 € | 1.475,85 € |
| 12.500 | 0,19363 € | 2.420,38 € |
| 17.500 | 0,19178 € | 3.356,15 € |
| 25.000 | 0,19001 € | 4.750,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

