
SN74HCS86DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS86DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS86DYYRCT-ND - Cut Tape (CT) 296-SN74HCS86DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS86DYYR |
Description | 4-CH, 2-INPUT, 2-V TO 6-V 5.2 MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12040 € | 3,01 € |
| 100 | 0,10280 € | 10,28 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08952 € | 44,76 € |
| 1.000 | 0,08538 € | 85,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08027 € | 240,81 € |
| 6.000 | 0,07777 € | 466,62 € |
| 9.000 | 0,07651 € | 688,59 € |
| 15.000 | 0,07513 € | 1.126,95 € |
| 21.000 | 0,07432 € | 1.560,72 € |
| 30.000 | 0,07354 € | 2.206,20 € |
| 75.000 | 0,07186 € | 5.389,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

