
SN74HCS7002PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS7002PWRTR-ND - Tape & Reel (TR) 296-SN74HCS7002PWRCT-ND - Cut Tape (CT) 296-SN74HCS7002PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7002PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7002PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26240 € | 6,56 € |
| 100 | 0,22800 € | 22,80 € |
| 250 | 0,21156 € | 52,89 € |
| 500 | 0,20164 € | 100,82 € |
| 1.000 | 0,19505 € | 195,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18677 € | 373,54 € |
| 4.000 | 0,18124 € | 724,96 € |
| 6.000 | 0,17847 € | 1.070,82 € |
| 10.000 | 0,17540 € | 1.754,00 € |
| 14.000 | 0,17361 € | 2.430,54 € |
| 20.000 | 0,17188 € | 3.437,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


