
SN74HCS594QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS594QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS594QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS594QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594QDRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45880 € | 11,47 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,37608 € | 94,02 € |
| 500 | 0,35996 € | 179,98 € |
| 1.000 | 0,34672 € | 346,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33273 € | 831,83 € |
| 5.000 | 0,32430 € | 1.621,50 € |
| 7.500 | 0,32008 € | 2.400,60 € |
| 12.500 | 0,31541 € | 3.942,63 € |
| 17.500 | 0,31267 € | 5.471,73 € |
| 25.000 | 0,31005 € | 7.751,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

