


SN74HCS594PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS594PWRTR-ND - Tape & Reel (TR) 296-SN74HCS594PWRCT-ND - Cut Tape (CT) 296-SN74HCS594PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594PWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS594PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,29740 € | 74,35 € |
| 500 | 0,28414 € | 142,07 € |
| 1.000 | 0,27914 € | 279,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26428 € | 528,56 € |
| 4.000 | 0,25689 € | 1.027,56 € |
| 6.000 | 0,25320 € | 1.519,20 € |
| 10.000 | 0,24910 € | 2.491,00 € |
| 14.000 | 0,24671 € | 3.453,94 € |
| 20.000 | 0,24440 € | 4.888,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

