
SN74HCS594DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS594DRTR-ND - Tape & Reel (TR) 296-SN74HCS594DRCT-ND - Cut Tape (CT) 296-SN74HCS594DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS594DR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36640 € | 9,16 € |
| 100 | 0,32050 € | 32,05 € |
| 250 | 0,29848 € | 74,62 € |
| 500 | 0,28516 € | 142,58 € |
| 1.000 | 0,28015 € | 280,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26268 € | 656,70 € |
| 5.000 | 0,25572 € | 1.278,60 € |
| 7.500 | 0,25224 € | 1.891,80 € |
| 12.500 | 0,24838 € | 3.104,75 € |
| 17.500 | 0,24612 € | 4.307,10 € |
| 25.000 | 0,24395 € | 6.098,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |








