
SN74HCS573QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS573QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS573QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS573QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS573QWRKSRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 9.6ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 7.8mA, 7.8mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount, Wettable Flank |
Circuit 8:8 | Package / Case 20-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45160 € | 11,29 € |
| 100 | 0,39620 € | 39,62 € |
| 250 | 0,36988 € | 92,47 € |
| 500 | 0,35398 € | 176,99 € |
| 1.000 | 0,35128 € | 351,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32475 € | 974,25 € |
| 6.000 | 0,31685 € | 1.901,10 € |
| 9.000 | 0,31289 € | 2.816,01 € |
| 15.000 | 0,30850 € | 4.627,50 € |
| 21.000 | 0,30594 € | 6.424,74 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

