Parametric Equivalent
Parametric Equivalent

SN74HCS541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS541QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,31200 € | 78,00 € |
| 500 | 0,29824 € | 149,12 € |
| 1.000 | 0,29363 € | 293,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27754 € | 555,08 € |
| 4.000 | 0,26986 € | 1.079,44 € |
| 6.000 | 0,26601 € | 1.596,06 € |
| 10.000 | 0,26174 € | 2.617,40 € |
| 14.000 | 0,25925 € | 3.629,50 € |
| 20.000 | 0,25685 € | 5.137,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |












