
SN74HCS4075QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS4075QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS4075QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS4075QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS4075QPWRQ1 |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS4075QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50670 € | 50,67 € |
| 250 | 0,47432 € | 118,58 € |
| 500 | 0,45614 € | 228,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42536 € | 850,72 € |
| 4.000 | 0,41444 € | 1.657,76 € |
| 6.000 | 0,40898 € | 2.453,88 € |
| 10.000 | 0,40292 € | 4.029,20 € |
| 14.000 | 0,39938 € | 5.591,32 € |
| 20.000 | 0,39598 € | 7.919,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

