
SN74HCS373RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS373RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS373RKSRCT-ND - Cut Tape (CT) 296-SN74HCS373RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS373RKSR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 11ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31920 € | 7,98 € |
| 100 | 0,27810 € | 27,81 € |
| 250 | 0,25864 € | 64,66 € |
| 500 | 0,24688 € | 123,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22521 € | 675,63 € |
| 6.000 | 0,21936 € | 1.316,16 € |
| 9.000 | 0,21642 € | 1.947,78 € |
| 15.000 | 0,21317 € | 3.197,55 € |
| 21.000 | 0,21127 € | 4.436,67 € |
| 30.000 | 0,20945 € | 6.283,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

