D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS373DGSR

DigiKey Part Number
296-SN74HCS373DGSRTR-ND - Tape & Reel (TR)
296-SN74HCS373DGSRCT-ND - Cut Tape (CT)
296-SN74HCS373DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS373DGSR
Description
IC D-TYPE TRANSP 8:8 20-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
9.6ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.968
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32300 €3,23 €
250,28840 €7,21 €
1000,25100 €25,10 €
2500,23312 €58,28 €
5000,22234 €111,17 €
1.0000,21346 €213,46 €
2.5000,20409 €510,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14052 €702,60 €
10.0000,13702 €1.370,20 €
15.0000,13526 €2.028,90 €
25.0000,13332 €3.333,00 €
35.0000,13218 €4.626,30 €
50.0000,13109 €6.554,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €