


SN74HCS367QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS367QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS367QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS367QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS367QPWRQ1 |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4, 2 | Supplier Device Package 16-TSSOP |
Input Type Schmitt Trigger | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43880 € | 10,97 € |
| 100 | 0,38510 € | 38,51 € |
| 250 | 0,35936 € | 89,84 € |
| 500 | 0,34386 € | 171,93 € |
| 1.000 | 0,34080 € | 340,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32059 € | 641,18 € |
| 4.000 | 0,31194 € | 1.247,76 € |
| 6.000 | 0,30761 € | 1.845,66 € |
| 10.000 | 0,30281 € | 3.028,10 € |
| 14.000 | 0,30000 € | 4.200,00 € |
| 20.000 | 0,29731 € | 5.946,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


