
SN74HCS367QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS367QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS367QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS367QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS367QDRQ1 |
Description | IC BUFFER NON-INVERT 6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4, 2 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| 100 | 0,40920 € | 40,92 € |
| 250 | 0,38212 € | 95,53 € |
| 500 | 0,36576 € | 182,88 € |
| 1.000 | 0,36341 € | 363,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33811 € | 845,28 € |
| 5.000 | 0,32955 € | 1.647,75 € |
| 7.500 | 0,32527 € | 2.439,53 € |
| 12.500 | 0,32052 € | 4.006,50 € |
| 17.500 | 0,31774 € | 5.560,45 € |
| 25.000 | 0,31507 € | 7.876,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

