
SN74HCS367DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS367DRTR-ND - Tape & Reel (TR) 296-SN74HCS367DRCT-ND - Cut Tape (CT) 296-SN74HCS367DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS367DR |
Description | IC BUFFER NON-INVERT 6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4, 2 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,40960 € | 10,24 € |
| 100 | 0,35880 € | 35,88 € |
| 250 | 0,33456 € | 83,64 € |
| 500 | 0,31994 € | 159,97 € |
| 1.000 | 0,31601 € | 316,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29521 € | 738,02 € |
| 5.000 | 0,28756 € | 1.437,80 € |
| 7.500 | 0,28372 € | 2.127,90 € |
| 12.500 | 0,27947 € | 3.493,38 € |
| 17.500 | 0,27699 € | 4.847,32 € |
| 25.000 | 0,27461 € | 6.865,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

