
SN74HCS32DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS32DRTR-ND - Tape & Reel (TR) 296-SN74HCS32DRCT-ND - Cut Tape (CT) 296-SN74HCS32DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS32DR |
Description | IC GATE OR SCHMIT 4CH 2IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS32DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger Input | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,17136 € | 42,84 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15618 € | 156,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14896 € | 372,40 € |
| 5.000 | 0,14461 € | 723,05 € |
| 7.500 | 0,14243 € | 1.068,22 € |
| 12.500 | 0,14001 € | 1.750,12 € |
| 17.500 | 0,13860 € | 2.425,50 € |
| 25.000 | 0,13724 € | 3.431,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





