
SN74HCS273QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS273QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS273QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS273QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS273QWRKSRQ1 |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 135 MHz | |
Max Propagation Delay @ V, Max CL | 14.3ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36880 € | 9,22 € |
| 100 | 0,32210 € | 32,21 € |
| 250 | 0,30004 € | 75,01 € |
| 500 | 0,28670 € | 143,35 € |
| 1.000 | 0,27573 € | 275,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24549 € | 736,47 € |
| 6.000 | 0,23921 € | 1.435,26 € |
| 9.000 | 0,23606 € | 2.124,54 € |
| 15.000 | 0,23257 € | 3.488,55 € |
| 21.000 | 0,23053 € | 4.841,13 € |
| 30.000 | 0,22857 € | 6.857,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

