
SN74HCS266DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS266DRTR-ND - Tape & Reel (TR) 296-SN74HCS266DRCT-ND - Cut Tape (CT) 296-SN74HCS266DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS266DR |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger, Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS266DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger, Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16600 € | 4,15 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13164 € | 32,91 € |
| 500 | 0,12500 € | 62,50 € |
| 1.000 | 0,11952 € | 119,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11374 € | 284,35 € |
| 5.000 | 0,11025 € | 551,25 € |
| 7.500 | 0,10851 € | 813,82 € |
| 12.500 | 0,10658 € | 1.332,25 € |
| 17.500 | 0,10545 € | 1.845,38 € |
| 25.000 | 0,10436 € | 2.609,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

