
CDCE6214RGET | |
|---|---|
DigiKey Part Number | 296-CDCE6214RGETTR-ND - Tape & Reel (TR) 296-CDCE6214RGETCT-ND - Cut Tape (CT) 296-CDCE6214RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE6214RGET |
Description | IC CLOCK GENERATOR 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE6214RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Differential or Single-Ended | |
Output | LP-HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,90500 € | 49,05 € |
| 25 | 4,54160 € | 113,54 € |
| 100 | 4,14160 € | 414,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,95088 € | 987,72 € |
| 500 | 3,83598 € | 1.917,99 € |
| 750 | 3,77845 € | 2.833,84 € |
| 1.250 | 3,71470 € | 4.643,38 € |
| 1.750 | 3,67742 € | 6.435,49 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |








