
SN74HCS259QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS259QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS259QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS259QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS259QWBQBRQ1 |
Description | IC D-TYPE ADDR 1:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC CMOS 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS259QWBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | CMOS | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,35160 € | 35,16 € |
| 250 | 0,32780 € | 81,95 € |
| 500 | 0,31340 € | 156,70 € |
| 1.000 | 0,30922 € | 309,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28696 € | 860,88 € |
| 6.000 | 0,27981 € | 1.678,86 € |
| 9.000 | 0,27623 € | 2.486,07 € |
| 15.000 | 0,27226 € | 4.083,90 € |
| 21.000 | 0,26994 € | 5.668,74 € |
| 30.000 | 0,26771 € | 8.031,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

