


SN74HCS251QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS251QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS251QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS251QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS251QPWRQ1 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS251QPWRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,42960 € | 10,74 € |
| 100 | 0,37650 € | 37,65 € |
| 250 | 0,35116 € | 87,79 € |
| 500 | 0,33590 € | 167,95 € |
| 1.000 | 0,32332 € | 323,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31296 € | 625,92 € |
| 4.000 | 0,30444 € | 1.217,76 € |
| 6.000 | 0,30017 € | 1.801,02 € |
| 10.000 | 0,29544 € | 2.954,40 € |
| 14.000 | 0,29267 € | 4.097,38 € |
| 20.000 | 0,29002 € | 5.800,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











